The PI5A4157TAEX is an industrial-grade multiplexer from Diodes, featuring a single channel and operating within a temperature range of -40°C to 85°C. This device is designed to function within a supply voltage range of 1.65V to 5.5V. The PI5A4157TAEX is packaged in a TSSOP-6 package, measuring 1.6mm in width and 2.95mm in length.
Sign in to ask questions about the Diodes PI5A4157TAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A4157TAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI5A4157TAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.