Sign in to ask questions about the Diodes PI5A4158ZAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5A4158ZAEX technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A4158ZAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.