Analog Switch Dual SPDT 10-Pin CSP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI5A4764GAEX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 600mR |
| Operating Supply Current | 4uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |