The PI5C16210BE is a dual 20-bit logic IC from Diodes, featuring independent circuits and a surface mount package. This lead-free device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in packaging quantities of 49 units, supplied in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Diodes PI5C16210BE technical specifications.
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |