
This 24-bit single supply logic IC is packaged in a TFSOP package and operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The IC is available in quantities of 35 per package, which can be supplied in rail or tube packaging.
Sign in to ask questions about the Diodes PI5C16212A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C16212A technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C16212A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
