The PI5C16212V is a 24-bit single supply logic IC from Diodes, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V and a minimum of 4V. The IC has a propagation delay of 7.5ns and a quiescent current of 3uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Diodes PI5C16212V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C16212V technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C16212V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.