
This 16-bit logic IC is supplied by a single voltage source and is packaged in a TFSOP package. It is designed to operate within a temperature range of -40°C to 85°C. The IC is available in a rail/tube packaging configuration with 35 units per package. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Diodes PI5C32160CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C32160CA technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C32160CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
