
The PI5C3251QEX is an 8-bit CMOS buffer from Diodes, featuring a high level output current of -120mA and a low level output current of 120mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a QSOP-16 package and is RoHS compliant. It has a propagation delay of 0.25ns and a turn-on delay time of 6ns.
Diodes PI5C3251QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3251QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
