
CMOS bus exchanger featuring 8-bit multiplexer/demultiplexer functionality. This 2-circuit device offers true outputs with a 4PST throw configuration and a 0.25ns propagation delay. Operating from a 5V supply, it supports a wide temperature range of -40°C to 85°C and delivers ±120mA output current. Packaged in a 16-pin TSSOP surface mount configuration, it is RoHS compliant and lead-free.
Diodes PI5C3253LE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3253LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
