The PI5C3253WEX is a surface mount, single supply, 8-input 2-output multiplexer/demultiplexer from Diodes. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The device is lead free and RoHS compliant. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA.
Sign in to ask questions about the Diodes PI5C3253WEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C3253WEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3253WEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.