
CMOS bus exchanger featuring 8-bit multiplexer and demultiplexer functionality. This surface mount logic IC offers 4 independent output lines with a high level output current of -120mA and a low level output current of 120mA. Operating from a 5V supply voltage (4.75V to 5.25V), it boasts a fast 0.25ns propagation delay and a 5.2ns turn-on delay. Packaged in a 16-pin TSSOP, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI5C3257LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C3257LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI5C3257 |
| Supply Type | Single |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3257LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
