The PI5C32X383B is a dual 20-input 20-output CMOS demultiplexer with a propagation delay of 6.5ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is mounted in a surface mount package and is available in a rail/Tube packaging configuration. The PI5C32X383B is not RoHS compliant.
Sign in to ask questions about the Diodes PI5C32X383B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C32X383B technical specifications.
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C32X383B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.