The PI5C32X384BE is a 20-bit dual-supply SPST logic IC with four independent circuits. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is lead free and RoHS compliant. The propagation delay is 0.25ns.
Sign in to ask questions about the Diodes PI5C32X384BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C32X384BE technical specifications.
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C32X384BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.