
This dual CMOS buffer is designed for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA. The device is RoHS compliant and operates on a single supply voltage of 5V. It features a propagation delay of 0.25ns and a turn-on delay time of 5.5ns, with a quiescent current of 3uA.
Sign in to ask questions about the Diodes PI5C3305LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5C3305LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | PI5C3305 |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3305LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
