The PI5C6800L is a single-supply logic IC with 10 independent circuits, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format with 62 units per package.
Checking distributor stock and pricing after the page loads.
Diodes PI5C6800L technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |