IC Ethernet Switch Quad 20TSSOP
Checking distributor stock and pricing after the page loads.
Diodes PI5L100LE technical specifications.
| Bandwidth | 216MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 11.2R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 6.2V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |