
Multiplexer And Demux/Decoder, 5L Series, 1-Func, 8 Line Input, 4 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI5L100QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 216MHz |
| Bandwidth | 216MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.51V |
| Min Supply Voltage | 5.89V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 6.2V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5L100QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
