The PI5L100QEX is a 4-channel multiplexer from Diodes, packaged in a 0.150 inch plastic QSOP-16 package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. The device has a bandwidth of 216MHz and a propagation delay of 0.25ns. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes PI5L100QEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5L100QEX technical specifications.
| Bandwidth | 216MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.51V |
| Min Supply Voltage | 5.89V |
| Number of Channels | 4 |
| Operating Supply Voltage | 6.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5L100QEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.