IC Hot Swap Pull-up Sw 20-TSSOP
Checking distributor stock and pricing after the page loads.
Diodes PI5L102LE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.51V |
| Min Supply Voltage | 5.89V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |