Sign in to ask questions about the Diodes PI5L200LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5L200LEX technical specifications.
| -3db Bandwidth | 137MHz |
| Bandwidth | 137MHz |
| Package/Case | TSSOP |
| Data Rate | 135Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 7V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5L200LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
