
The PI5L200WE is a 4-channel 8-input 4-output logic IC with a bandwidth of 137MHz and a data rate of 135Mbps. It is packaged in a lead-free SOIC package and is rated for operation at temperatures between -40°C and 85°C. The device has a maximum power dissipation of 500mW and is supplied at 3.3V. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Diodes PI5L200WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5L200WE technical specifications.
| Bandwidth | 137MHz |
| Package/Case | SOIC |
| Data Rate | 135Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 12R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5L200WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
