The PI5PD2061TAEX is a 5-pin industrial power management IC from Diodes, featuring a supply voltage range of 2.7 to 5.5V and an operating temperature range of -40 to 85°C. It has a JEDEC package code of R-PDSO-G5, with dimensions of 1.6mm in width and 2.92mm in length. This device is designed for industrial applications and has a single function.
Sign in to ask questions about the Diodes PI5PD2061TAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5PD2061TAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI5PD2061TAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.