The PI5PD2065UEEX is a high side power switch from Diodes, featuring a maximum output current of 1.5A and an operating temperature range of -40°C to 125°C. It is packaged in MSOP and is RoHS compliant. The device provides fault protection against over temperature and reverse current, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI5PD2065UEEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5PD2065UEEX technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5PD2065UEEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.