The PI5USB2546ZHE is an industrial-grade power management IC with a quad channel configuration. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFN-16 format. The device has a single function and 16 terminals, with a terminal position of QUAD. It is designed to work with a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Diodes PI5USB2546ZHE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.