This industrial-grade quad channel IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 16-pin HVQCCN package with a width and length of 3mm. The IC has a single function and a single channel, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI5USB2546ZHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5USB2546ZHEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI5USB2546ZHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.