This industrial quad channel IC operates over a temperature range of -40°C to 85°C. It has 12 terminals in a quad terminal position and is packaged in a QFN-12 package. The IC has a single function and is supplied with a voltage between 2.7V and 5.5V. It is designed for industrial applications and has a width and length of 1.6mm.
Checking distributor stock and pricing after the page loads.
Diodes PI5USB30216DXUAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |