
The PI5V330AQE is a 4-channel multiplexer and demultiplexer with 8 inputs and 4 outputs. It operates from a single 5V supply and has a maximum power dissipation of 500mW. The device is packaged in a QSOP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Diodes PI5V330AQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5V330AQE technical specifications.
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 10R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5V330AQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
