The PI5V330AQEX is a surface mount multiplexer/demultiplexer from Diodes, featuring a bandwidth of 400MHz and a maximum operating temperature of 85°C. It operates from a single 5V supply and consumes an operating supply current of 100nA. The device is packaged in a QSOP package and is available in quantities of 3000 per reel. The PI5V330AQEX is suitable for use in a variety of applications, including those requiring high-speed signal switching and routing.
Sign in to ask questions about the Diodes PI5V330AQEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI5V330AQEX technical specifications.
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5V330AQEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.