
The PI5V330QE is a surface mount multiplexer/demultiplexer from Diodes, operating on a single 5V supply voltage with an on-state resistance of 10 ohms. It can handle up to 500mW of power dissipation and is packaged in a QSOP case. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It features 4 channels with 8 inputs and 4 outputs, making it suitable for a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI5V330QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 10R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5V330QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
