The PI6C103HEX is a dual voltage regulator IC with a package quantity of 2000 units per reel. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 3.135V to 3.465V. The device is available in an SSOP package and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Diodes PI6C103HEX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PI6C103 |
| RoHS | Compliant |