
Surface mount clock buffer IC featuring 4 true outputs and zero inverted outputs. Operates with LVTTL input and supports a maximum frequency of 180MHz. Offers a supply voltage range of 1.4V to 2.7V with a nominal value of 2.5V. Features a 60% duty cycle, 3ns propagation delay, and 3ns turn-on delay. Packaged in a green SOIC-8 (PDSO8) package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Diodes PI6C10804WEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C10804WEX technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 2.5V |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C10804WEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
