This is a clock buffer IC with a package type of TSSOP. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 250MHz. The supply voltage range is 1.6V to 2.625V. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI6C10806LE technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 53% |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 53% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 2.5V |
| RoHS | Compliant |