The PI6C10807HEX is a clock buffer IC from Diodes, packaged in a 0.209 inch, green, MS-150B/AE, SSOP-20 package. It operates at a maximum frequency of 250MHz and has a propagation delay of 2ns. The IC is RoHS compliant and has a quiescent current of 10uA. It is designed to operate over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.7V and a minimum supply voltage of 1.65V.
Diodes PI6C10807HEX technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 57.5% |
| Input | LVTTL |
| Max Duty Cycle | 57.5% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C10807HEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.