Diodes PI6C10810LEX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 60% |
| Input | LVTTL |
| Max Duty Cycle | 60% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C10810 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C10810LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
