This is a single clock buffer IC with LVTTL input and a maximum operating frequency of 250MHz. It is packaged in a surface mount SSOP package and is RoHS compliant. The IC operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Diodes PI6C10810QE technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |