Diodes PI6C185-01QIEX technical specifications.
| Package/Case | QSOP |
| Input | TTL |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C185-01QIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
