
The PI6C20400ALE is a 28-pin TSSOP lead-frame SMT clock generator with a package length of 9.7mm, width of 4.4mm, and height of 1mm. It has a seated plane height of 1.2mm and a pin pitch of 0.65mm. The device is designed for surface mount applications and has a package material of plastic. It operates over a temperature range of -40 to 85 degrees Celsius and has a clock input frequency of 95 to 105 MHz. The input logic level is LVTTL and the device has 4 outputs per chip.
Diodes PI6C20400ALE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Number of Outputs per Chip | 4 |
| Input Logic Level | LVTTL |
| Clock Input Frequency | 95 to 105MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI6C20400ALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.