
The PI6C20400ALEX is a single-channel clock buffer IC with HCSL input and 3.3V operating supply voltage. It operates at a maximum frequency of 400MHz and is available in a TSSOP28 package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Diodes PI6C20400ALEX technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C20400 |
| RoHS | Compliant |
