
The PI6C20400BLEX is a single-channel clock buffer IC from Diodes, designed for high-speed applications. It operates from a 3.3V supply voltage and features a maximum frequency of 400MHz. The device is packaged in a TSSOP28 package and is RoHS compliant. It is suitable for surface mount applications and has an operating temperature range of -40°C to 85°C.
Diodes PI6C20400BLEX technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C20400BLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
