
The PI6C20400SHEX is a single-circuit clock and timing IC from Diodes, operating within a temperature range of 0°C to 70°C. It features a maximum operating frequency of 100MHz and is designed for use with an input voltage of 3.3V. This IC is packaged in a surface-mount SSOP package and is available in quantities of 2000 units per reel. The PI6C20400SHEX is compliant with RoHS regulations and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6C20400SHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C20400SHEX technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C20400 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C20400SHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
