The PI6C20800BAEX is a TSSOP packaged clock buffer IC with HCSL input capability, operating at a maximum frequency of 400MHz and a supply voltage of 3.3V. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and available in a tape and reel packaging format with 1500 units per package.
Diodes PI6C20800BAEX technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Duty Cycle | 55% |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C20800 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C20800BAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.