Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6C20800BIAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C20800BIAE technical specifications.
| Package/Case | TFSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Bulk |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C20800BIAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.