The PI6C20800BIAEX is a single-channel clock buffer IC from Diodes, featuring HCSL input and a maximum operating frequency of 400MHz. It is available in a TFSOP package, suitable for surface mount applications, and operates over a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6C20800BIAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C20800BIAEX technical specifications.
| Package/Case | TFSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C20800 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C20800BIAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.