The PI6C22405WEX is a single circuit clock generator from Diodes, packaged in a SOIC case for surface mount applications. Operating over a temperature range of 0°C to 70°C, this TTL input device features a maximum frequency of 220MHz. It is available in quantities of 3000, packaged on tape and reel for easy handling. The device is compliant with RoHS regulations and includes a PLL for stable operation.
Checking distributor stock and pricing after the page loads.
Diodes PI6C22405WEX technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |