
This is a clock buffer/timing IC with a maximum frequency of 133MHz and an operating supply voltage of 3.3V. It has a supply current of 54mA and is packaged in a TSSOP-8 package. The IC is RoHS compliant and has a maximum operating temperature of 70°C. It is designed for surface mount and is available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes PI6C2405A-1LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C2405A-1LEX technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2405A-1LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
