The PI6C2405A-1WIE is a clock generator from Diodes with a maximum frequency of 133MHz. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 54mA. This device is packaged in a SOIC package and is designed for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C2405A-1W |
| Supply Current | 54mA |
| RoHS | Compliant |