
This clock generator from Diodes operates at a maximum frequency of 140MHz and has a supply voltage of 3.3V. It is packaged in a SOIC package and is lead free. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is RoHS compliant and available in quantities of 48 per rail/ tube packaging.
Sign in to ask questions about the Diodes PI6C2408-2WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C2408-2WE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-2WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
