
The PI6C2409-1HLE is a single circuit, surface mount clock buffer IC from Diodes, operating between 0°C and 70°C. It features a TTL input interface and is designed for use with a 3.3V supply voltage. The device is packaged in a 96-count rail/Tube and is compliant with RoHS regulations. With a maximum operating frequency of 133MHz, this clock buffer is suitable for a variety of high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6C2409-1HLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C2409-1HLE technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2409-1HLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
