
The PI6C2409-1HLEX is a single clock buffer IC with a TSSOP-16 package, designed to operate at 3.3V with a maximum frequency of 133MHz. It features TTL input and is suitable for surface mount applications. The IC is RoHS compliant and operates within a temperature range of 0°C to 70°C. It draws a maximum supply current of 54mA.
Sign in to ask questions about the Diodes PI6C2409-1HLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C2409-1HLEX technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2409-1HLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
