The PI6C2409-1HLIEX is a single circuit clock generator/synthesizer from Diodes, packaged in a TSSOP package. It operates within a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. This component is RoHS compliant and available in quantities of 3000 per reel.
Diodes PI6C2409-1HLIEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2409-1H |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2409-1HLIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.